Part Details for MUR8100 by LGE
Overview of MUR8100 by LGE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUR8100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.25V 50ns Independent Type 8A 1kV TO-220AC Fast Recovery / High Efficiency Diodes ROHS | 4 |
|
$0.3283 / $0.6204 | Buy Now |