Datasheets
MUR880EG by: onsemi

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 800 V, TO-220AC 2 LEAD, 50-TUBE

Part Details for MUR880EG by onsemi

Overview of MUR880EG by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for MUR880EG

Part # Distributor Description Stock Price Buy
DISTI # 81AC9443
Newark Rec T0220 8A 800V Ultfst Rohs Compliant: Yes |Onsemi MUR880EG Min Qty: 1150 Package Multiple: 1 Date Code: 0 Container: Bulk 7
  • 1,000 $0.7670
  • 2,500 $0.6940
$0.6940 / $0.7670 Buy Now
DISTI # 82Y7038
Newark Rectifier, Fast, 8A, 800V, To-220Ac, Repetitive Reverse Voltage Vrrm Max:800V, Forward Current If(Av):8A, Diode Configuration:Single, Forward Voltage Vf Max:1.8V, Reverse Recovery Time Trr Max:100Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi MUR880EG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1046
  • 1 $1.6200
  • 10 $1.3100
  • 100 $1.0400
  • 500 $0.7760
  • 1,000 $0.7690
  • 2,500 $0.7600
$0.7600 / $1.6200 Buy Now
DISTI # 71J6216
Newark Fast Diode, 8A, 800V, To-220Ac, Repetitive Peak Reverse Voltage:800V, Average Forward Current:8A, Diode Configuration:Single, Forward Voltage Max:1.8V, Reverse Recovery Time:100Ns, Forward Surge Current:100A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi MUR880EG Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.0200
  • 500 $0.8740
  • 1,000 $0.7230
  • 2,500 $0.6840
  • 10,000 $0.6270
$0.6270 / $1.0200 Buy Now
DISTI # MUR880EGOS-ND
DigiKey DIODE GEN PURP 800V 8A TO220-2 Min Qty: 1 Lead time: 16 Weeks Container: Tube 1300
In Stock
  • 1 $1.4500
  • 50 $1.1664
  • 100 $0.9243
  • 500 $0.7835
  • 1,000 $0.6382
  • 2,000 $0.6008
  • 5,000 $0.5722
  • 10,000 $0.5458
$0.5458 / $1.4500 Buy Now
DISTI # MUR880EG
Avnet Americas Diode Switching 800V 8A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube (Alt: MUR880EG) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube 7
  • 50 $0.6450
  • 60 $0.6276
  • 110 $0.6101
  • 250 $0.5927
  • 500 $0.5753
  • 2,500 $0.5578
  • 5,000 $0.5404
$0.5404 / $0.6450 Buy Now
DISTI # 863-MUR880EG
Mouser Electronics Rectifiers 800V 8A UltraFast RoHS: Compliant 5719
  • 1 $1.4500
  • 10 $1.1700
  • 100 $0.9240
  • 500 $0.6380
  • 1,050 $0.6230
$0.6230 / $1.4500 Buy Now
Future Electronics MUR Series 8 A 1000 V 75 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1150 Package Multiple: 50 Container: Tube 0
Tube
  • 1 $0.6700
  • 50 $0.6500
  • 200 $0.6200
  • 500 $0.6000
  • 2,000 $0.5500
$0.5500 / $0.6700 Buy Now
Future Electronics MUR Series 8 A 1000 V 75 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1150 Package Multiple: 50 Container: Tube 0
Tube
  • 1 $0.6700
  • 50 $0.6500
  • 200 $0.6200
  • 500 $0.6000
  • 2,000 $0.5500
$0.5500 / $0.6700 Buy Now
Future Electronics MUR Series 8 A 1000 V 75 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk 0
Bulk
  • 1 $0.6250
  • 50 $0.6050
  • 200 $0.5750
  • 500 $0.5600
  • 2,000 $0.5150
$0.5150 / $0.6250 Buy Now
Bristol Electronics   4419
RFQ
Bristol Electronics   13
RFQ
Quest Components RECTIFIER DIODE, AVALANCHE, 1 PHASE, 1 ELEMENT, 8A, 800V V(RRM), SILICON, TO-220AC 8
  • 1 $1.1925
  • 5 $0.9938
$0.9938 / $1.1925 Buy Now
Quest Components RECTIFIER DIODE, AVALANCHE, 1 PHASE, 1 ELEMENT, 8A, 800V V(RRM), SILICON, TO-220AC 3535
  • 1 $1.9875
  • 1,007 $0.6956
  • 2,157 $0.5963
$0.5963 / $1.9875 Buy Now
Rochester Electronics Rectifier Diode, Avalanche, 8A, 800V, TO-220AC RoHS: Compliant Status: Active Min Qty: 1 117093
  • 1 $0.6355
  • 25 $0.6228
  • 100 $0.5974
  • 500 $0.5719
  • 1,000 $0.5402
$0.5402 / $0.6355 Buy Now
DISTI # MUR880EG
Avnet Americas Diode Switching 800V 8A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube (Alt: MUR880EG) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube 7
  • 50 $0.6450
  • 60 $0.6276
  • 110 $0.6101
  • 250 $0.5927
  • 500 $0.5753
  • 2,500 $0.5578
  • 5,000 $0.5404
$0.5404 / $0.6450 Buy Now
DISTI # MUR880EG
TME Diode: rectifying, THT, 800V, 8A, tube, Ifsm: 100A, TO220AC, 100ns Min Qty: 1 124
  • 1 $1.1600
  • 3 $1.0500
  • 10 $0.8800
  • 50 $0.8000
  • 250 $0.7500
$0.7500 / $1.1600 Buy Now
Ameya Holding Limited MUR Series 8 A 1000 V 75 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-220AC 2350
RFQ
DISTI # MUR880EG
Richardson RFPD RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 1150 0
  • 1,150 $0.5400
$0.5400 Buy Now
Chip 1 Exchange INSTOCK 28960
RFQ
DISTI # MUR880EG
Avnet Asia Diode Switching 800V 8A 2-Pin(2+Tab) TO-220AC Rail (Alt: MUR880EG) RoHS: Compliant Min Qty: 1150 Package Multiple: 50 Lead time: 16 Weeks, 0 Days 0
  • 1,150 $0.5734
  • 2,300 $0.5660
  • 3,450 $0.5587
  • 5,750 $0.5516
  • 11,500 $0.5380
  • 28,750 $0.5251
  • 57,500 $0.5127
$0.5127 / $0.5734 Buy Now
DISTI # MUR880EG
Avnet Silica Diode Switching 800V 8A 2-Pin(2+Tab) TO-220AC Rail (Alt: MUR880EG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MUR880EG
EBV Elektronik Diode Switching 800V 8A 2-Pin(2+Tab) TO-220AC Rail (Alt: MUR880EG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days EBV - 100
Buy Now
Sense Electronic Company Limited TO-220 15000
RFQ
Win Source Electronics DIODE GEN PURP 800V 8A TO220AC 46000
  • 65 $0.7860
  • 160 $0.6450
  • 240 $0.6250
  • 335 $0.6050
  • 430 $0.5850
  • 575 $0.5240
$0.5240 / $0.7860 Buy Now

Part Details for MUR880EG

MUR880EG CAD Models

MUR880EG Part Data Attributes:

MUR880EG onsemi
Buy Now Datasheet
Compare Parts:
MUR880EG onsemi Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 800 V, TO-220AC 2 LEAD, 50-TUBE
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Part Package Code TO-220AC 2 LEAD
Package Description CASE 221B-04, 2 PIN
Pin Count 2
Manufacturer Package Code 221B-04
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Additional Feature FREE WHEELING DIODE
Application ULTRA FAST RECOVERY POWER
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.8 V
JEDEC-95 Code TO-220AC
JESD-30 Code R-PSFM-T2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 100 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 8 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 800 V
Reverse Recovery Time-Max 0.1 µs
Surface Mount NO
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Alternate Parts for MUR880EG

This table gives cross-reference parts and alternative options found for MUR880EG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR880EG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RURP880 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon Harris Semiconductor MUR880EG vs RURP880
RHRP880 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon Harris Semiconductor MUR880EG vs RHRP880
Part Number Description Manufacturer Compare
RHRP880 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon Harris Semiconductor MUR880EG vs RHRP880
RURP880 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon Harris Semiconductor MUR880EG vs RURP880
BY229-800-E3/45 Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MUR880EG vs BY229-800-E3/45
TG88 Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220, 2 PIN Microsemi Corporation MUR880EG vs TG88

MUR880EG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MUR880EG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MUR880EG by onsemi

  • Please alert me when MUR880EG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MUR880EG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MUR880EG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MUR880EG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MUR880EG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MUR880EG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: