-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, 1 A, 300 V 300 V, SMA, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1578
|
Newark | Fast Recovery Diode, 1A, 300V, 403D, Repetitive Peak Reverse Voltage:300V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:65Ns, Forward Surge Current:35A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi MURA130T3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1570 | Buy Now |
DISTI #
25AJ2485
|
Newark | Diode, Power Rectifier, Uf, Full Reel, Repetitive Reverse Voltage Vrrm Max:300V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:65Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi MURA130T3G Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1370 / $0.1540 | Buy Now |
DISTI #
MURA130T3GOSCT-ND
|
DigiKey | DIODE GEN PURP 300V 2A SMA Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.1109 / $0.5100 | Buy Now |
DISTI #
MURA130T3G
|
Avnet Americas | Diode Switching 300V 2A 2-Pin SMA T/R - Tape and Reel (Alt: MURA130T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0925 / $0.1104 | Buy Now |
DISTI #
863-MURA130T3G
|
Mouser Electronics | Rectifiers 300V 1A UltraFast RoHS: Compliant | 5000 |
|
$0.1260 / $0.5100 | Buy Now |
DISTI #
MURA130T3G
|
Avnet Silica | Diode Switching 300V 2A 2-Pin SMA T/R (Alt: MURA130T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 509 |
|
$0.2500 / $0.3800 | Buy Now |
DISTI #
MURA130T3G
|
EBV Elektronik | Diode Switching 300V 2A 2-Pin SMA T/R (Alt: MURA130T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | EBV - 5000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MURA130T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MURA130T3G
onsemi
Power Rectifier, Ultra-Fast Recovery, 1 A, 300 V 300 V, SMA, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Package Description | LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 47 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.065 µs | |
Reverse Test Voltage | 300 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |