Part Details for MURB15120L-TP by Micro Commercial Components
Overview of MURB15120L-TP by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MURB15120L-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MURB15120L-TP-ND
|
DigiKey | SUPER FAST RECOVERY RECTIFIER Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6448 / $1.6000 | Buy Now |
DISTI #
833-MURB15120L-TP
|
Mouser Electronics | Rectifiers FRED RECTIFIERS 1200V 15A, D2-PAK RoHS: Compliant | 0 |
|
$0.6010 / $1.6000 | Order Now |
DISTI #
V72:2272_29007774
|
Arrow Electronics | MURB15120L-TP Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2412 Container: Cut Strips | Americas - 800 |
|
$0.7538 / $1.5532 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks | 0 |
|
$0.6400 | Buy Now |
DISTI #
79324430
|
Verical | MURB15120L-TP Min Qty: 10 Package Multiple: 1 Date Code: 2412 | Americas - 800 |
|
$0.7538 / $1.2984 | Buy Now |