Part Details for MURF40020R by GeneSic Semiconductor Inc
Overview of MURF40020R by GeneSic Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MURF40020R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Super Fast Recovery-400V/300A RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ |
Part Details for MURF40020R
MURF40020R CAD Models
MURF40020R Part Data Attributes:
|
MURF40020R
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MURF40020R
GeneSic Semiconductor Inc
Rectifier Diode, 1 Phase, 2 Element, 200A, 200V V(RRM), Silicon, TO-244,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Case Connection | ANODE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-244 | |
JESD-30 Code | R-PUFM-X2 | |
Non-rep Pk Forward Current-Max | 3300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 200 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for MURF40020R
This table gives cross-reference parts and alternative options found for MURF40020R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURF40020R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR40020CTR | Rectifier Diode, 1 Phase, 2 Element, 200A, 200V V(RRM), Silicon, | Daco Semiconductor Co Ltd | MURF40020R vs MUR40020CTR |
MURA40020CTR | Rectifier Diode, 1 Phase, 2 Element, 200A, 200V V(RRM), Silicon, | Daco Semiconductor Co Ltd | MURF40020R vs MURA40020CTR |