Part Details for MURS1JBL-TP by Micro Commercial Components
Overview of MURS1JBL-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Medical Imaging
Telecommunications
Price & Stock for MURS1JBL-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MURS1JBL-TP-ND
|
DigiKey | Interface Min Qty: 3000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0814 | Buy Now |
DISTI #
833-MURS1JBL-TP
|
Mouser Electronics | Rectifiers 1A 600Vr 420Vrms 600V 35A 1.25V | 0 |
|
$0.0560 / $0.3700 | Order Now |
|
Future Electronics | 1 Amp Super Fast Recovery Rectifier 600 Volts DO-214AA (SMB) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0776 / $0.0871 | Buy Now |
|
Ameya Holding Limited | 3000 |
|
RFQ |
Part Details for MURS1JBL-TP
MURS1JBL-TP CAD Models
MURS1JBL-TP Part Data Attributes
|
MURS1JBL-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MURS1JBL-TP
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2016-12-26 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MURS1JBL-TP
This table gives cross-reference parts and alternative options found for MURS1JBL-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS1JBL-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1HLM2 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | MURS1JBL-TP vs ES1HLM2 |
HS1JLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | MURS1JBL-TP vs HS1JLWH |
EFM107B-HF-T | Rectifier Diode, | Rectron Semiconductor | MURS1JBL-TP vs EFM107B-HF-T |
ES1JLRF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | MURS1JBL-TP vs ES1JLRF |
ES1JF_R2_00001 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | MURS1JBL-TP vs ES1JF_R2_00001 |
SF18M-TP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, HSMA, 2 PIN | Micro Commercial Components | MURS1JBL-TP vs SF18M-TP |
ES1JLHM2 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | MURS1JBL-TP vs ES1JLHM2 |
ES1JLHR3G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | MURS1JBL-TP vs ES1JLHR3G |
G1JFF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | MURS1JBL-TP vs G1JFF1 |
ES1JLR3G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | MURS1JBL-TP vs ES1JLR3G |