-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MUSB-05-F-B-SM-A-R-K-ND
|
DigiKey | MINI USB 2.0 INTERFACE Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6400 | Buy Now |
DISTI #
MUSB-05-F-B-SM-A-R
|
Avnet Americas | MINI USB INTERFACE - Trays (Alt: MUSB-05-F-B-SM-A-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$0.6400 / $1.4600 | Buy Now |
DISTI #
200-MUSB05FBSMARK
|
Mouser Electronics | USB Connectors Mini USB 2.0 Interface RoHS: Compliant | 0 |
|
$0.4100 / $1.4600 | Order Now |
|
Onlinecomponents.com | Mini USB 2.0 Interface RoHS: Compliant | 0 |
|
$0.4100 / $1.4600 | Buy Now |
DISTI #
MUSB-05-F-B-SM-A-R
|
Avnet Americas | MINI USB INTERFACE - Trays (Alt: MUSB-05-F-B-SM-A-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$0.6400 / $1.4600 | Buy Now |
DISTI #
000000000003526442
|
Sager | USB Connectors Mini USB 2.0 Interface Min Qty: 1 | 0 |
|
$0.5900 / $1.4600 | Buy Now |
|
Master Electronics | Mini USB 2.0 Interface RoHS: Compliant | 0 |
|
$0.4100 / $1.4600 | Buy Now |
DISTI #
5cd90bc8cd7c1c4c3862030b
|
Samtec | Mini USB 2.0 Interface RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tray (V) | 0 |
|
$0.4100 / $1.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUSB-05-F-B-SM-A-R-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MUSB-05-F-B-SM-A-R-K
Samtec Inc
Telecom and Datacom Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.374 inch | |
Body Length | 0.394 inch | |
Connector Type | USB CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | MINI-USB2.0 B | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 1u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |