Part Details for MUSB-05-S-AB-SM-A-K-FR by Samtec Inc
Overview of MUSB-05-S-AB-SM-A-K-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUSB-05-S-AB-SM-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3511
|
Newark | Usb Connectors |Samtec MUSB-05-S-AB-SM-A-K-FR Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9590 | Buy Now |
DISTI #
MUSB-05-S-AB-SM-A-
|
Avnet Americas | Connector Mini USB2.0 Type AB Plug 5Position Right Angle Surface Mount T/R - Tape and Reel (Alt: MUSB-05-S-AB-SM-A-) Min Qty: 550 Package Multiple: 550 Container: Reel | 0 |
|
$0.5800 / $1.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6170 / $1.3350 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6170 / $1.3350 | Buy Now |
DISTI #
60100f75df66d53c21054e5a
|
Samtec | RoHS: Compliant Min Qty: 550 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.5000 / $1.1500 | Buy Now |
Part Details for MUSB-05-S-AB-SM-A-K-FR
MUSB-05-S-AB-SM-A-K-FR CAD Models
MUSB-05-S-AB-SM-A-K-FR Part Data Attributes
|
MUSB-05-S-AB-SM-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MUSB-05-S-AB-SM-A-K-FR
Samtec Inc
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.157 inch | |
Body Depth | 0.362 inch | |
Body Length | 0.393 inch | |
Body/Shell Style | JACK | |
Connector Type | USB CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | MINI-USB2.0 AB | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE6T | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND CABLE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 1u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | COPPER/NICKEL | |
Shell Material | BRASS | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |