Part Details for MUSB-05-S-AB-SM-A-R-TR by Samtec Inc
Overview of MUSB-05-S-AB-SM-A-R-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MUSB-05-S-AB-SM-A-R-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MUSB-05-S-AB-SM-A-R-TR-ND
|
DigiKey | MINI USB 2.0 INTERFACE Min Qty: 550 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4847 | Buy Now |
DISTI #
MUSB-05-S-AB-SM-A-
|
Avnet Americas | Conn USB F 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R - Tape and Reel (Alt: MUSB-05-S-AB-SM-A-) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Container: Reel | 0 |
|
$0.8900 / $2.0500 | Buy Now |
DISTI #
200-MUSB05SABSMARTR
|
Mouser Electronics | USB Connectors Mini USB 2.0 Interface RoHS: Compliant | 0 |
|
$0.6800 / $2.0500 | Order Now |
|
Onlinecomponents.com | Mini USB 2.0 Interface RoHS: Compliant | 0 |
|
$0.5500 / $2.0500 | Buy Now |
DISTI #
000000000002225502
|
Sager | USB Connectors Mini USB 2.0 Interface Min Qty: 1 | 0 |
|
$0.8200 / $2.0500 | Buy Now |
DISTI #
MUSB-05-S-AB-SM-A-R-TR
|
Avnet Abacus | Conn USB F 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R - Tape and Reel (Alt: MUSB-05-S-AB-SM-A-R-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Mini USB 2.0 Interface RoHS: Compliant | 0 |
|
$0.5500 / $2.0500 | Buy Now |
DISTI #
5cd90b1dcd7c1c4c38612ba5
|
Samtec | Mini USB 2.0 Interface RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$0.5500 / $2.0500 | Buy Now |
Part Details for MUSB-05-S-AB-SM-A-R-TR
MUSB-05-S-AB-SM-A-R-TR CAD Models
MUSB-05-S-AB-SM-A-R-TR Part Data Attributes
|
MUSB-05-S-AB-SM-A-R-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MUSB-05-S-AB-SM-A-R-TR
Samtec Inc
USB Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.374 inch | |
Body Length | 0.394 inch | |
Connector Type | USB CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | MINI-USB2.0 AB | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE6T | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |