Part Details for MUSB-05-S-AB-SM-A-R by Samtec Inc
Overview of MUSB-05-S-AB-SM-A-R by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MUSB-05-S-AB-SM-A-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MUSB-05-S-AB-SM-A-
|
Avnet Americas | Conn Mini USB Type AB RCP 5 POS 0.8mm RA SMD 1 Port Tray - Bulk (Alt: MUSB-05-S-AB-SM-A-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 1271 |
|
RFQ | ||
DISTI #
MUSB-05-S-AB-SM-A-
|
Avnet Americas | Conn Mini USB Type AB RCP 5 POS 0.8mm RA SMD 1 Port Tray - Bulk (Alt: MUSB-05-S-AB-SM-A-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd90b2dcd7c1c4c38613dec
|
Samtec | Mini USB 2.0 Interface RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tray (V) | 0 |
|
$0.4900 / $1.9000 | Buy Now |
Part Details for MUSB-05-S-AB-SM-A-R
MUSB-05-S-AB-SM-A-R CAD Models
MUSB-05-S-AB-SM-A-R Part Data Attributes:
|
MUSB-05-S-AB-SM-A-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MUSB-05-S-AB-SM-A-R
Samtec Inc
Telecom and Datacom Connector, 5 Contact(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.374 inch | |
Body Length | 0.303 inch | |
Body/Shell Style | JACK | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | MINI-USB AB | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | COPPER | |
Shell Material | BRASS | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |