-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MUSBA11130
|
Avnet Americas | USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle - Boxed Product (Development Kits) (Alt: MUSBA11130) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 143 |
|
$6.7344 / $8.3506 | Buy Now |
DISTI #
APH MUSBA11130
|
Avnet Americas | USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle - Bulk (Alt: APH MUSBA11130) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-MUSB-A111-30
|
Mouser Electronics | USB Connectors USB PCB RECPT RA IP67 TYPE A SINGLE RoHS: Compliant | 678 |
|
$7.7000 / $9.4600 | Buy Now |
|
Bristol Electronics | 717 |
|
RFQ | ||
|
Quest Components | USB CONNECTOR,PCB MNT,RECEPT,4 CONTACTS,PIN,PC TAIL TERMINAL,#4-40 | 5 |
|
$8.1417 / $10.8556 | Buy Now |
DISTI #
MUSB-A111-30
|
TTI | USB Connectors USB PCB RECPT RA IP67 TYPE A SINGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 960 In Stock |
|
$7.2900 / $9.3700 | Buy Now |
DISTI #
MUSBA11130
|
Avnet Americas | USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle - Boxed Product (Development Kits) (Alt: MUSBA11130) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 143 |
|
$6.7344 / $8.3506 | Buy Now |
DISTI #
APH MUSBA11130
|
Avnet Americas | USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle - Bulk (Alt: APH MUSBA11130) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MUSB-A111-30
|
Avnet Abacus | USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle (Alt: MUSB-A111-30) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | Abacus - 100 |
|
Buy Now | |
|
New Advantage Corporation | Rugged Usb Socket, Type A Single Pcb Mount R/a RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 100 |
|
$9.6700 / $10.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUSB-A111-30
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MUSB-A111-30
Amphenol Corporation
Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Board Mounting Option | PEG | |
Body Breadth | 0.709 inch | |
Body Depth | 0.638 inch | |
Body Length | 1.181 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | USB2.0 A | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.099 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |