Part Details for MUSBB151M0 by Amphenol Corporation
Overview of MUSBB151M0 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUSBB151M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MUSBB151M0
|
Avnet Americas | Conn Mini USB Type B RCP 5 POS 1.6mm Solder RA Thru-Hole 5 Terminal 1 Port - Boxed Product (Development Kits) (Alt: MUSBB151M0) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$8.1514 / $10.1077 | Buy Now |
DISTI #
523-MUSBB151M0
|
Mouser Electronics | USB Connectors Rugged USB-mini B R/A RoHS: Compliant | 174 |
|
$9.3200 / $12.3500 | Buy Now |
DISTI #
MUSB-B151-M0
|
TTI | USB Connectors RUGGED USB RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 80 In Stock |
|
$8.9000 / $12.2300 | Buy Now |
DISTI #
MUSBB151M0
|
Avnet Americas | Conn Mini USB Type B RCP 5 POS 1.6mm Solder RA Thru-Hole 5 Terminal 1 Port - Boxed Product (Development Kits) (Alt: MUSBB151M0) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$8.1514 / $10.1077 | Buy Now |
DISTI #
MUSB-B151-M0
|
Avnet Abacus | Conn Mini USB Type B RCP 5 POS 1.6mm Solder RA Thru-Hole 5 Terminal 1 Port (Alt: MUSB-B151-M0) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 18 Weeks, 0 Days | Abacus - 80 |
|
Buy Now | |
|
New Advantage Corporation | Rugged USB Recept. R/A Mini-B RoHS: Compliant Min Qty: 1 Package Multiple: 80 | 80 |
|
$11.3700 | Buy Now |