Part Details for MUSBB55104 by Amphenol Corporation
Overview of MUSBB55104 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUSBB55104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MUSBB55104
|
Avnet Americas | Conn Mini-USB RCP 5 POS 1.6mm Solder ST Thru-Hole 5 Terminal 1 Port - Boxed Product (Development Kits) (Alt: MUSBB55104) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 85 |
|
$9.3930 / $11.6473 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
MUSB-B551-04
|
TTI | USB Connectors MINI B SNGL VERT RA PCB RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 4405 In Stock |
|
$10.7300 | Buy Now |
DISTI #
MUSBB55104
|
Avnet Americas | Conn Mini-USB RCP 5 POS 1.6mm Solder ST Thru-Hole 5 Terminal 1 Port - Boxed Product (Development Kits) (Alt: MUSBB55104) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 85 |
|
$9.3930 / $11.6473 | Buy Now |
DISTI #
MUSB-B551-04
|
Avnet Abacus | Conn Mini-USB RCP 5 POS 1.6mm Solder ST Thru-Hole 5 Terminal 1 Port (Alt: MUSB-B551-04) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 18 Weeks, 0 Days | Abacus - 80 |
|
Buy Now | |
|
New Advantage Corporation | 5 Position USB mini B 2.0 Receptacle Right Angle Panel Mount Connector RoHS: Compliant Min Qty: 1 Package Multiple: 80 | 80 |
|
$12.1400 | Buy Now |