Part Details for MUSBC51100 by Amphenol Corporation
Overview of MUSBC51100 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUSBC51100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MUSBC51100
|
Avnet Americas | USB Stacked Connector, USB Type A, USB 2.0, 8 Ways, Vertical, Phosphor Bronze - Boxed Product (Development Kits) (Alt: MUSBC51100) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$9.0135 / $11.1767 | Buy Now |
DISTI #
32R7835
|
Avnet Americas | USB Stacked Connector, USB Type A, USB 2.0, 8 Ways, Vertical, Phosphor Bronze - Bulk (Alt: 32R7835) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 18 Partner Stock |
|
$14.9700 / $17.0700 | Buy Now |
DISTI #
MUSB-C511-00
|
TTI | USB Connectors USB RECPT, VERT PCB MNT, STACKED #4-40 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 461 In Stock |
|
$8.9200 / $10.7800 | Buy Now |
DISTI #
MUSBC51100
|
Avnet Americas | USB Stacked Connector, USB Type A, USB 2.0, 8 Ways, Vertical, Phosphor Bronze - Boxed Product (Development Kits) (Alt: MUSBC51100) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$9.0135 / $11.1767 | Buy Now |
DISTI #
32R7835
|
Avnet Americas | USB Stacked Connector, USB Type A, USB 2.0, 8 Ways, Vertical, Phosphor Bronze - Bulk (Alt: 32R7835) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 18 Partner Stock |
|
$14.9700 / $17.0700 | Buy Now |
DISTI #
MUSB-C511-00
|
Avnet Abacus | USB Stacked Connector, USB Type A, USB 2.0, 8 Ways, Vertical, Phosphor Bronze (Alt: MUSB-C511-00) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 18 Weeks, 0 Days | Abacus - 30 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 60 | 300 |
|
$12.0800 / $12.9400 | Buy Now |