Part Details for MUSES72323V-TE1 by Nisshinbo Micro Devices
Overview of MUSES72323V-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUSES72323V-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-MUSES72323V-TE1CT-ND
|
DigiKey | 18V OPERATION HIGH QUALITY AUDIO Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1315 In Stock |
|
$14.2446 / $19.9200 | Buy Now |
DISTI #
2129-MUSES72323V-TE1-ND
|
DigiKey | IC Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6897 | Buy Now |
DISTI #
513-MUSES72323V-TE1
|
Mouser Electronics | Audio Amplifiers 18V 0.25dB 20V 6Vd 1000mW RoHS: Compliant | 63 |
|
$14.2400 / $19.9100 | Buy Now |
Part Details for MUSES72323V-TE1
MUSES72323V-TE1 CAD Models
MUSES72323V-TE1 Part Data Attributes:
|
MUSES72323V-TE1
Nisshinbo Micro Devices
Buy Now
|
Compare Parts:
MUSES72323V-TE1
Nisshinbo Micro Devices
|
Samacsys Manufacturer | Nisshinbo |