Part Details for MUSES8832E by Nisshinbo Micro Devices
Overview of MUSES8832E by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MUSES8832E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-MUSES8832E-ND
|
DigiKey | IC AUDIO 2 CIRCUIT 8SOP Min Qty: 100 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.8959 | Buy Now |
DISTI #
513-MUSES8832E
|
Mouser Electronics | Audio Amplifiers High Qual Audio Dual Op Amp 10MHz RoHS: Compliant | 11 |
|
$5.9800 / $10.5500 | Buy Now |
DISTI #
MUSES8832E
|
EBV Elektronik | SOP-8 / A/ Rail-to-Rail Output, High Quality Audio,Dual Operational Amplifier (Alt: MUSES8832E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MUSES8832E
MUSES8832E CAD Models
MUSES8832E Part Data Attributes:
|
MUSES8832E
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
MUSES8832E
Nisshinbo Micro Devices
Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, PDSO8, SOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nisshinbo | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Bias Current-Max (IIB) @25C | 6.5 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.5 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G8 | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUT LINE | |
Power | NO | |
Programmable Power | NO | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 31622 | |
Wideband | NO |