Part Details for MV-1011 by Altech Corporation
Overview of MV-1011 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV-1011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MV-1011-ND
|
DigiKey | PCB TERM BLOCK 1016MMPS 11P VERT Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9364 | Buy Now |
DISTI #
845-MV1011
|
Mouser Electronics | Fixed Terminal Blocks PCB Term Blk, 10.16mm, 11 Pole, Front wire, green | 0 |
|
$8.6700 / $8.9300 | Order Now |
DISTI #
71228052
|
RS | PCB Term Block, 10.16mm PS,11pole, Vert, 57A, 600V, Green | Altech Corp MV-1011 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0300 / $8.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$7.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4500 / $9.8600 | Buy Now |
DISTI #
10119635
|
TestEquity LLC | Altech MV-1011 Fixed PCB Block, 10.16 mm Pin Spacing, 11 Poles, Vertical | 0 |
|
$10.7700 | Buy Now |
Part Details for MV-1011
MV-1011 CAD Models
MV-1011 Part Data Attributes
|
MV-1011
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MV-1011
Altech Corporation
Barrier Strip Terminal Block, 57A, 13.3mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 57 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 13.3 mm2 | |
Wire Gauge | 6 AWG |