Part Details for MV155F1DBS10E by Eaton Bussmann
Overview of MV155F1DBS10E by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for MV155F1DBS10E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M5106
|
Newark | Medium Voltage 15.5Kv |Eaton Bussmann MV155F1DBS10E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,608.5100 / $3,003.2100 | Buy Now |
DISTI #
MV155F1DBS10E-ND
|
DigiKey | FUSE CARTRIDGE 10A 15.5KVAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,426.5900 | Buy Now |
DISTI #
000000000002494181
|
Sager | Specialty Fuses MED VOLT 15.5KV Min Qty: 1 | 0 |
|
$2,145.1500 | Buy Now |
Part Details for MV155F1DBS10E
MV155F1DBS10E CAD Models
MV155F1DBS10E Part Data Attributes
|
MV155F1DBS10E
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
MV155F1DBS10E
Eaton Bussmann
ELECTRIC FUSE, 10A, 15500VAC, 50000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Body Height | 329.44 mm | |
Body Length or Diameter | 75.18 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 850 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 15500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for MV155F1DBS10E
This table gives cross-reference parts and alternative options found for MV155F1DBS10E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV155F1DBS10E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV155F1DBS10E | Electric Fuse, Medium Blow, 10A, 15500VAC, 50000A (IR), Inline/holder | Cooper Industries | MV155F1DBS10E vs MV155F1DBS10E |