Part Details for MV209 by Motorola Semiconductor Products
Overview of MV209 by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MV209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Varactor Diode, Single, 29pf C(t), Br-3w | 12 |
|
$1.7145 / $2.2860 | Buy Now |
|
Perfect Parts Corporation | 54 |
|
RFQ |
Part Details for MV209
MV209 CAD Models
MV209 Part Data Attributes:
|
MV209
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MV209
Motorola Semiconductor Products
Variable Capacitance Diode, Very High Frequency, 29pF C(T), 30V, Silicon, Hyperabrupt, TO-92, TO-226AC, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10.34% | |
Diode Capacitance Ratio-Min | 5 | |
Diode Capacitance-Nom | 29 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 200 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Variable Capacitance Diode Classification | HYPERABRUPT |