-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VHF BAND, 29pF, 30V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, TO-226AC, CASE 182-06, TO-92, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08F2194
|
Newark | Diode, Capacitance:-, Forward Current Max:-, Reverse Voltage:-, Operating Temperature Max:-, Diode Case Style:To-236, No. Of Pins:3 Pin, Diode Mounting:Through Hole, Product Range:- Rohs Compliant: No |Onsemi MV209 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MV209
onsemi
Buy Now
Datasheet
|
Compare Parts:
MV209
onsemi
VHF BAND, 29pF, 30V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, TO-226AC, CASE 182-06, TO-92, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 | |
Package Description | O-PBCY-T2 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 182-06 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10.34% | |
Diode Capacitance Ratio-Min | 5 | |
Diode Capacitance-Nom | 29 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JEDEC-95 Code | TO-226AC | |
JESD-30 Code | O-PBCY-T2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 200 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Variable Capacitance Diode Classification | HYPERABRUPT |
This table gives cross-reference parts and alternative options found for MV209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV209RL | VHF BAND, 29pF, 30V, SILICON, VARIABLE CAPACITANCE DIODE, TO-92, CASE 182-06, TO-226AC, 2 PIN | onsemi | MV209 vs MV209RL |
MV209G | VHF BAND, 29pF, 30V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, TO-226AC, LEAD FREE, CASE 182-06, TO-92, 2 PIN | onsemi | MV209 vs MV209G |
MV209RLRA | VHF BAND, 29pF, 30V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, TO-92, CASE 182-06, TO-226AC, 2 PIN | onsemi | MV209 vs MV209RLRA |
MV209RLRA | VHF BAND, 29pF, 30V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, PLASTIC, CASE 182-02, TO-226AC, 2 PIN | Motorola Mobility LLC | MV209 vs MV209RLRA |
MV209RL | VHF BAND, 29pF, 30V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, PLASTIC, CASE 182-02, TO-226AC, 2 PIN | Motorola Mobility LLC | MV209 vs MV209RL |