Part Details for MV31011-190 by Microchip Technology Inc
Overview of MV31011-190 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV31011-190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MV31011-190-ND
|
DigiKey | GAAS TVAR NON HERMETIC MICROSTRI Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MV31011-190
|
Microchip Technology Inc | GaAs TVAR Non Hermetic Microstrip, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
143 Alternates Available |
|
$27.4900 / $33.8100 | Buy Now |
|
Onlinecomponents.com | 143 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 48 |
|
RFQ | ||
|
NAC | GaAs Pkg - Varactor RoHS: Compliant Min Qty: 51 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MV31011-190
MV31011-190 CAD Models
MV31011-190 Part Data Attributes:
|
MV31011-190
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MV31011-190
Microchip Technology Inc
Variable Capacitance Diode, 5.5pF C(T), 22V, Gallium Arsenide, Hyperabrupt
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 22 V | |
Diode Capacitance-Nom | 5.5 pF | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY TO MILLIMETER WAVE BAND | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Rep Pk Reverse Voltage-Max | 22 V | |
Variable Capacitance Diode Classification | HYPERABRUPT |