Part Details for MV31012-P00 by Microchip Technology Inc
Overview of MV31012-P00 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MV31012-P00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MV31012-P00-ND
|
DigiKey | GAAS TVAR NON HERMETIC CHIP Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MV31012-P00
|
Microchip Technology Inc | GaAs TVAR Non Hermetic Chip, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$16.6200 / $20.4300 | Buy Now |
|
NAC | HYPERABRUPT GAAS VARACTOR DIODE CHIP RoHS: Compliant Min Qty: 98 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MV31012-P00
MV31012-P00 CAD Models
MV31012-P00 Part Data Attributes
|
MV31012-P00
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MV31012-P00
Microchip Technology Inc
Variable Capacitance Diode, 6.5pF C(T), 22V, Gallium Arsenide, Hyperabrupt
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 22 V | |
Diode Capacitance-Nom | 6.5 pF | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY TO MILLIMETER WAVE BAND | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Rep Pk Reverse Voltage-Max | 22 V | |
Variable Capacitance Diode Classification | HYPERABRUPT |