Part Details for MV5153 by Everlight Electronics Co Ltd
Overview of MV5153 by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MV5153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MV5153EL-ND
|
DigiKey | LED ORANGE DIFFUSED T-1 3/4 T/H Min Qty: 750 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1142 | Buy Now |
DISTI #
MV5153
|
Avnet Americas | LED Uni-Color Orange 635nm 2-Pin T-1 3/4 - Tape and Reel (Alt: MV5153) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0399 / $0.0730 | Buy Now |
DISTI #
638-MV5153
|
Mouser Electronics | Standard LEDs - Through Hole Hi Eff Orange Diffused Wide Beam RoHS: Compliant | 631 |
|
$0.0750 / $0.4000 | Buy Now |
|
Future Electronics | Red 5 mm 65° Amber Diffused 15 mcd 2 V Solid State LED Lamp Through Hole-T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 395Bag |
|
$0.0912 / $0.1110 | Buy Now |
DISTI #
MV5153
|
Avnet Americas | LED Uni-Color Orange 635nm 2-Pin T-1 3/4 - Tape and Reel (Alt: MV5153) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0399 / $0.0730 | Buy Now |
DISTI #
MV5153
|
Avnet Americas | LED Uni-Color Orange 635nm 2-Pin T-1 3/4 - Tape and Reel (Alt: MV5153) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0399 / $0.0730 | Buy Now |
Part Details for MV5153
MV5153 CAD Models
MV5153 Part Data Attributes
|
MV5153
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MV5153
Everlight Electronics Co Ltd
Single Color LED, High Efficiency Red, Diffused Amber, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Forward Voltage-Max | 3 V | |
Lens Type | DIFFUSED AMBER | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.64 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 4.83 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 65 deg |
Alternate Parts for MV5153
This table gives cross-reference parts and alternative options found for MV5153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV5153 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm, | Quality Technologies Corp | MV5153 vs MV5153 |