Part Details for MV54643 by Everlight Electronics Co Ltd
Overview of MV54643 by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MV54643
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1113-ND
|
DigiKey | LED GREEN DIFFUSED T-1 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
13260 In Stock |
|
$0.0715 / $0.3600 | Buy Now |
DISTI #
MV54643
|
Avnet Americas | LED Uni-Color Green 562nm 2-Pin T-100 - Bulk (Alt: MV54643) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0354 / $0.0649 | Buy Now |
DISTI #
638-MV54643
|
Mouser Electronics | Standard LEDs - Through Hole T-100 LED GRN DIFF RoHS: Compliant | 0 |
|
$0.0580 / $0.1610 | Order Now |
|
Future Electronics | Green 3 mm 90 º 5 mcd 2.2 V 20 mA Diffused LED Solid State Lamp - T-1 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 8744Bag |
|
$0.0574 / $0.0693 | Buy Now |
|
Bristol Electronics | 2566 |
|
RFQ | ||
|
Quest Components | T-1 SINGLE COLOR LED, HIGH EFFICIENCY GREEN, 3 mm | 96 |
|
$0.9000 / $1.8000 | Buy Now |
DISTI #
MV54643
|
Avnet Americas | LED Uni-Color Green 562nm 2-Pin T-100 - Bulk (Alt: MV54643) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0354 / $0.0649 | Buy Now |
DISTI #
MV54643
|
Avnet Americas | LED Uni-Color Green 562nm 2-Pin T-100 - Bulk (Alt: MV54643) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0354 / $0.0649 | Buy Now |
|
New Advantage Corporation | Green 3 mm 90 � 5 mcd 2.2 V 20 mA Diffused LED Solid State Lamp - T-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 21000 |
|
$0.0871 / $0.0933 | Buy Now |
Part Details for MV54643
MV54643 CAD Models
MV54643 Part Data Attributes
|
MV54643
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MV54643
Everlight Electronics Co Ltd
Single Color LED, High Efficiency Green, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | HIGH EFFICIENCY GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 562 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 90 deg |
Alternate Parts for MV54643
This table gives cross-reference parts and alternative options found for MV54643. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV54643, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV54643 | Single Color LED, High Efficiency Green, T-1, 3mm, 2 PIN | Quality Technologies Corp | MV54643 vs MV54643 |