Part Details for MV54643 by Fairchild Semiconductor Corporation
Overview of MV54643 by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MV54643
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | T-1 SINGLE COLOR LED, HIGH EFFICIENCY GREEN, 3 mm | 2000 |
|
$0.1305 / $0.4350 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 125 |
|
$0.0800 / $0.1200 | Buy Now |
|
Sense Electronic Company Limited | DIP2 | 3100 |
|
RFQ |
Part Details for MV54643
MV54643 CAD Models
MV54643 Part Data Attributes:
|
MV54643
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MV54643
Fairchild Semiconductor Corporation
Single Color LED, High Efficiency Green, Diffused Green, T-1, 3mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Lens Type | DIFFUSED GREEN | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 562 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 90 deg |
Alternate Parts for MV54643
This table gives cross-reference parts and alternative options found for MV54643. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV54643, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV54643 | Single Color LED, High Efficiency Green, T-1, 3mm, 2 PIN | Quality Technologies Corp | MV54643 vs MV54643 |
MV54643 | Single Color LED, High Efficiency Green, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | MV54643 vs MV54643 |