Part Details for MV71006-M11 by Microchip Technology Inc
Overview of MV71006-M11 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MV71006-M11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MV71006-M11-ND
|
DigiKey | GAAS MULTIPLIER HERMETIC PILL Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MV71006-M11
|
Microchip Technology Inc | GaAs Multiplier Hermetic Pill, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
26 Alternates Available |
|
$54.8700 / $67.4800 | Buy Now |
|
Onlinecomponents.com | 26 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 21 |
|
RFQ | ||
|
NAC | GaAs Pkg - Multiplier RoHS: Compliant Min Qty: 26 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MV71006-M11
MV71006-M11 CAD Models
MV71006-M11 Part Data Attributes:
|
MV71006-M11
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MV71006-M11
Microchip Technology Inc
Variable Capacitance Diode, 0.4pF C(T), 30V, Gallium Arsenide, Abrupt
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Capacitance-Nom | 0.4 pF | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY TO MILLIMETER WAVE BAND | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Reverse Test Voltage | ||
Variable Capacitance Diode Classification | ABRUPT |