Part Details for MVAS-068-ZWGT-10-2 by Samtec Inc
Overview of MVAS-068-ZWGT-10-2 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVAS-068-ZWGT-10-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVAS-068-ZWGT-10-2
|
Avnet Americas | Conn PGA Socket SKT 68 POS 2.54mm Wire Wrap ST Thru-Hole - Bulk (Alt: MVAS-068-ZWGT-10-2) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MVAS-068-ZWGT-10-2
|
Avnet Americas | Conn PGA Socket SKT 68 POS 2.54mm Wire Wrap ST Thru-Hole - Bulk (Alt: MVAS-068-ZWGT-10-2) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MVAS-068-ZWGT-10-2
|
Avnet Americas | Conn PGA Socket SKT 68 POS 2.54mm Wire Wrap ST Thru-Hole - Bulk (Alt: MVAS-068-ZWGT-10-2) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002909065
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
Part Details for MVAS-068-ZWGT-10-2
MVAS-068-ZWGT-10-2 CAD Models
MVAS-068-ZWGT-10-2 Part Data Attributes
|
MVAS-068-ZWGT-10-2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MVAS-068-ZWGT-10-2
Samtec Inc
IC Socket, PGA68, 68 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Wire Wrap, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PGA SOCKET | |
Body Breadth | 1 inch | |
Body Depth | 0.193 inch | |
Body Length | 1 inch | |
Contact Configuration | 10X10 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA68 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYESTER | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP |
Alternate Parts for MVAS-068-ZWGT-10-2
This table gives cross-reference parts and alternative options found for MVAS-068-ZWGT-10-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVAS-068-ZWGT-10-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVAS-068-ZW-TT-10-2 | PGA68, IC SOCKET, ROHS COMPLIANT | Samtec Inc | MVAS-068-ZWGT-10-2 vs MVAS-068-ZW-TT-10-2 |