Part Details for MVAS-101-ZSST-14 by Samtec Inc
Overview of MVAS-101-ZSST-14 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MVAS-101-ZSST-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVAS-101-ZSST-14
|
Avnet Americas | Conn PGA Socket SKT 101 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MVAS-101-ZSST-14) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MVAS-101-ZSST-14
|
Avnet Americas | Conn PGA Socket SKT 101 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MVAS-101-ZSST-14) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002909235
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
Part Details for MVAS-101-ZSST-14
MVAS-101-ZSST-14 CAD Models
MVAS-101-ZSST-14 Part Data Attributes:
|
MVAS-101-ZSST-14
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MVAS-101-ZSST-14
Samtec Inc
IC Socket, PGA101, 101 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PGA SOCKET | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER ALLOY | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA101 | |
JESD-609 Code | e4 | |
Number of Contacts | 101 |