Datasheets
MVAS-169-ZWGG-17-3 by: Samtec Inc

IC Socket, PGA169, 169 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Wire Wrap, ROHS COMPLIANT

Part Details for MVAS-169-ZWGG-17-3 by Samtec Inc

Overview of MVAS-169-ZWGG-17-3 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Price & Stock for MVAS-169-ZWGG-17-3

Part # Distributor Description Stock Price Buy
DISTI # MVAS-169-ZWGG-17-3
Avnet Americas Conn PGA Socket SKT 169 POS 2.54mm Wire Wrap ST Thru-Hole - Bulk (Alt: MVAS-169-ZWGG-17-3) Min Qty: 500 Package Multiple: 500 Container: Bulk 0
RFQ
DISTI # MVAS-169-ZWGG-17-3
Avnet Americas Conn PGA Socket SKT 169 POS 2.54mm Wire Wrap ST Thru-Hole - Bulk (Alt: MVAS-169-ZWGG-17-3) Min Qty: 500 Package Multiple: 500 Container: Bulk 0
RFQ
DISTI # MVAS-169-ZWGG-17-3
Avnet Americas Conn PGA Socket SKT 169 POS 2.54mm Wire Wrap ST Thru-Hole - Bulk (Alt: MVAS-169-ZWGG-17-3) Min Qty: 500 Package Multiple: 500 Container: Bulk 0
RFQ
DISTI # 000000000002909455
Sager Board to Board & Mezzanine Connectors 0
Buy Now

Part Details for MVAS-169-ZWGG-17-3

MVAS-169-ZWGG-17-3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MVAS-169-ZWGG-17-3 Part Data Attributes

MVAS-169-ZWGG-17-3 Samtec Inc
Buy Now Datasheet
Compare Parts:
MVAS-169-ZWGG-17-3 Samtec Inc IC Socket, PGA169, 169 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Wire Wrap, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature PGA SOCKET
Body Breadth 1.7 inch
Body Depth 0.193 inch
Body Length 1.7 inch
Contact Configuration 17X17
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
Current Rating 1 A
Device Socket Type IC SOCKET
Device Type Used On PGA169
Dielectric Withstanding Voltage 1000VAC V
Housing Material POLYESTER
Insulation Resistance 5000000000 Ω
JESD-609 Code e4
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 169
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.1 mm
Terminal Pitch 2.54 mm
Termination Type WIRE WRAP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MVAS-169-ZWGG-17-3 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MVAS-169-ZWGG-17-3 by Samtec Inc

  • Please alert me when MVAS-169-ZWGG-17-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MVAS-169-ZWGG-17-3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MVAS-169-ZWGG-17-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MVAS-169-ZWGG-17-3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MVAS-169-ZWGG-17-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MVAS-169-ZWGG-17-3 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: