Part Details for MVD-153 by Altech Corporation
Overview of MVD-153 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVD-153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVD-153-ND
|
DigiKey | PCB TERM BLOCK DBL DECK508MM 6PO Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9271 | Buy Now |
DISTI #
845-MVD153
|
Mouser Electronics | Fixed Terminal Blocks PCB Term Blk, 5.08mm, 6 Pole, Dbl Level, green | 0 |
|
$1.7100 / $1.9200 | Order Now |
DISTI #
71228384
|
RS | PCB Term Block Dbl Deck,5.08mm,6 Pole, OffsetVert,10A,300V, Grn | Altech Corp MVD-153 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3300 / $1.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 595 Factory Stock |
|
$1.3700 / $1.6900 | Buy Now |
|
Powell Electronics | PCB Term Block Dbl Deck,5.08mm Min Qty: 100 | 393 |
|
$1.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 595 Factory Stock |
|
$1.3700 / $1.6900 | Buy Now |
DISTI #
10122839
|
TestEquity LLC | Altech MVD-153 Fixed PCB Block, 5.08mm Pin Spacing, 6 Poles, Vertical-Double Level | 0 |
|
$2.0300 | Buy Now |
Part Details for MVD-153
MVD-153 CAD Models
MVD-153 Part Data Attributes
|
MVD-153
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MVD-153
Altech Corporation
Barrier Strip Terminal Block, 10A, 1.31mm2, 2 Row(s), 2 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 6 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |