Part Details for MVD-2508 by Altech Corporation
Overview of MVD-2508 by Altech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVD-2508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-MVD-2508
|
Mouser Electronics | Fixed Terminal Blocks PCB.VertDblDk 5.08mm 16pl Offset 16A Grn RoHS: Compliant | 0 |
|
$4.7500 / $6.2900 | Order Now |
Part Details for MVD-2508
MVD-2508 CAD Models
MVD-2508 Part Data Attributes:
|
MVD-2508
Altech Corporation
Buy Now
|
Compare Parts:
MVD-2508
Altech Corporation
|
Samacsys Manufacturer | Altech |