-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES 800 OHM 10W 5% RADIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVM10JB800R-ND
|
DigiKey | RES 800 OHM 5% 10W RADIAL Min Qty: 600 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3437 | Buy Now |
DISTI #
MVM10JB800R
|
Avnet Americas | Resistor Flameproof Metal Oxide 800Ohm 5% 10W ±200ppm/°C Ceramic Radial Leaded Bulk (Alt: MVM10JB800R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
708-MVM10JB800R
|
Mouser Electronics | Metal Oxide Resistors RES, 10W, 800 ohm, 5%, VERT MT RoHS: Compliant | 0 |
|
$0.2990 / $0.3410 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks | 0 |
|
$0.2740 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2770 / $0.8630 | Buy Now |
|
NAC | RESISTOR, 10W, 800 ohm, 5%, VERTICAL MOUNT - Ceramic Housed Vertical Mount Metal Oxide Element Resistor RoHS: Compliant Min Qty: 600 Package Multiple: 600 | 0 |
|
$0.5125 / $0.6830 | Buy Now |
|
South Electronics | MVM10JB800R | 0 |
|
$0.2562 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MVM10JB800R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MVM10JB800R
SEI Stackpole Electronics Inc
RES 800 OHM 10W 5% RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAMEPROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 35 mm | |
Package Length | 16 mm | |
Package Style | Radial | |
Package Width | 12 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 70 °C | |
Resistance | 800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 700 V |