Part Details for MVR10D680K by MERITEK Electronics Corporation
Overview of MVR10D680K by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVR10D680K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-MVR10D680K-ND
|
DigiKey | VARISTOR 68V 500A 10MM DISC THRU Min Qty: 500 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.1018 / $0.1123 | Buy Now |
|
Onlinecomponents.com | 68Vdc 10mm MOV +/-10% - 500A Bulk RoHS: Compliant | 0 |
|
$0.0770 / $0.1490 | Buy Now |