Part Details for MVR1255C-651MLC by Coilcraft Inc
Overview of MVR1255C-651MLC by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MVR1255C-651MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-MVR1255C-651MLC
|
Mouser Electronics | Power Inductors - SMD 650nH Shld 20% 24A 1.5mOhms RoHS: Compliant | 0 |
|
$2.2000 / $4.8200 | Order Now |
|
Quest Components | 6065 |
|
$1.2240 / $3.2640 | Buy Now | |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 420 |
|
$1.0200 / $2.2100 | Buy Now |
Part Details for MVR1255C-651MLC
MVR1255C-651MLC CAD Models
MVR1255C-651MLC Part Data Attributes
|
MVR1255C-651MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MVR1255C-651MLC
Coilcraft Inc
General Purpose Inductor, 0.65uH, 20%, 1 Element, Ferrite-Core, SMD, 4537, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4537 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4537 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.0015 Ω | |
Inductance-Nom (L) | 0.65 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.25 mm | |
Package Length | 11.37 mm | |
Package Style | SMT | |
Package Width | 9.38 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 24 A | |
Self Resonance Frequency | 115 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 8% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.5 MHz | |
Tolerance | 20% |