-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.3uH, 20%, 1 Element, Ferrite-Core, SMD, 4537, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-MVR1278C-232MLC
|
Mouser Electronics | Power Inductors - SMD 2.3uH Shld 20% 16A 3.08mOhms RoHS: Compliant | 320 |
|
$2.3700 / $6.1100 | Buy Now |
|
Bristol Electronics | 183 |
|
RFQ | ||
|
Quest Components | 146 |
|
$2.0572 / $3.3360 | Buy Now | |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 800 |
|
$1.3900 / $3.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MVR1278C-232MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MVR1278C-232MLC
Coilcraft Inc
General Purpose Inductor, 2.3uH, 20%, 1 Element, Ferrite-Core, SMD, 4537, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4537 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4537 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.00308 Ω | |
Inductance-Nom (L) | 2.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.29 mm | |
Package Length | 11.37 mm | |
Package Style | SMT | |
Package Width | 9.38 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 16 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 8% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.5 MHz | |
Tolerance | 20% |