Part Details for MVR14D511K by MERITEK Electronics Corporation
Overview of MVR14D511K by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVR14D511K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-MVR14D511K-ND
|
DigiKey | VARISTOR 510V 4500A 14MM DISC TH Min Qty: 250 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
1900 In Stock |
|
$0.1280 / $0.2062 | Buy Now |
|
Quest Components | VARISTOR, METAL OXIDE, 510 V, 14 MM, RADIAL | 598 |
|
Buy Now |