-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Management Circuit, Adjustable, 9 Channel, +7.5V, PQCC56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ4726
|
Newark | Safety Power Management Ic, Qfn56/ Tray Rohs Compliant: Yes |Nxp MVR5510AMDA0ES Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8700 / $8.1100 | Buy Now |
DISTI #
568-MVR5510AMDA0ES-ND
|
DigiKey | IC PMIC VR5510 ASIL-D Min Qty: 1 Lead time: 26 Weeks Container: Tray |
780 In Stock |
|
$7.7738 / $12.2700 | Buy Now |
DISTI #
MVR5510AMDA0ES
|
Avnet Americas | - Trays (Alt: MVR5510AMDA0ES) Min Qty: 260 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 158 |
|
$7.1760 / $8.2756 | Buy Now |
DISTI #
771-MVR5510AMDA0ES
|
Mouser Electronics | Power Management Specialized - PMIC Safety power management IC, QFN56 RoHS: Compliant | 775 |
|
$7.6200 / $12.2700 | Buy Now |
DISTI #
V36:1790_23151659
|
Arrow Electronics | Power Management IC -0.3V to 60V Automotive AEC-Q100 56-Pin HVQFN EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2408 | Americas - 237 |
|
$7.1640 / $12.1390 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 260 Container: Tray | 0Tray |
|
$7.0600 | Buy Now |
DISTI #
79358722
|
Verical | Power Management IC -0.3V to 60V Automotive AEC-Q100 56-Pin HVQFN EP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2408 | Americas - 237 |
|
$7.1640 / $12.1390 | Buy Now |
DISTI #
MVR5510AMDA0ES
|
Avnet Americas | - Trays (Alt: MVR5510AMDA0ES) Min Qty: 260 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 158 |
|
$7.1760 / $8.2756 | Buy Now |
DISTI #
MVR5510AMDA0ES
|
Avnet Silica | (Alt: MVR5510AMDA0ES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MVR5510AMDA0ES
|
EBV Elektronik | (Alt: MVR5510AMDA0ES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MVR5510AMDA0ES
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MVR5510AMDA0ES
NXP Semiconductors
Power Supply Management Circuit, Adjustable, 9 Channel, +7.5V, PQCC56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N56 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 9 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +7.5V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |