Part Details for MVS-1523 (35) by Altech Corporation
Overview of MVS-1523 (35) by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVS-1523 (35)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVS-1523(35)-ND
|
DigiKey | PCB TERM BLOCK35 DEG 500MMPS 23P Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0268 | Buy Now |
DISTI #
845-MVS-1523(35)
|
Mouser Electronics | Fixed Terminal Blocks PCB Term Blk, 5.00mm, 23 Pole, 35, green | 0 |
|
$7.7600 / $8.0200 | Order Now |
DISTI #
71227970
|
RS | PCB Term Block,35 Deg 5.00mmPS,23 pole, 10A, 300V, Green | Altech Corp MVS-1523 (35) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3100 / $7.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$6.4500 | Buy Now |
DISTI #
10113501
|
TestEquity LLC | Altech MVS-1523 (35) PCB Terminal Block, 35 Deg, 5.00mm Pin Spacing, 23 Pole, 10A, 300V, Green | 0 |
|
$9.6700 | Buy Now |
Part Details for MVS-1523 (35)
MVS-1523 (35) CAD Models
MVS-1523 (35) Part Data Attributes
|
MVS-1523 (35)
Altech Corporation
Buy Now
|
Compare Parts:
MVS-1523 (35)
Altech Corporation
|
Samacsys Manufacturer | Altech |