Part Details for MVS-153-5,08 by Altech Corporation
Overview of MVS-153-5,08 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVS-153-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVS-153-5,08-ND
|
DigiKey | PCB TERM 508MMPS 3P VERT 16A 300 Min Qty: 200 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9772 | Buy Now |
DISTI #
845-MVS153508
|
Mouser Electronics | Fixed Terminal Blocks PCB Term Blk, 5.08mm, 3 Pole, Front wire, green | 0 |
|
$0.7540 / $0.8660 | Order Now |
DISTI #
71227718
|
RS | PCB Terminal, 5.08mm PS,3 pole, Vert, 16A, 300V, Green | Altech Corp MVS-153-5,08 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks | 0 |
|
$0.5520 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5630 / $0.7310 | Buy Now |
DISTI #
10121009
|
TestEquity LLC | Altech MVS-153-5,08 PCB Terminal, 5.08mm PS 3 pole, Vert, 16A, 300V, Green | 0 |
|
$0.8300 | Buy Now |