Part Details for MVSR-20-22-38 by Littelfuse Inc
Overview of MVSR-20-22-38 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVSR-20-22-38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4954
|
Newark | Mvsr-20 22-38/ Box |Littelfuse MVSR-20-22-38 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $2.5400 | Buy Now |
DISTI #
MVSR-20-22-38-ND
|
DigiKey | SWITCH REED SPST-NO 350MA 265V Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5446 | Buy Now |
DISTI #
934-MVSR-20-22-38
|
Mouser Electronics | Magnetic / Reed Switches 22-38AT NO 100V 10W 19.7MM REED RoHS: Compliant | 0 |
|
$2.3100 / $2.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$2.3100 | Buy Now |
|
Ozdisan Elektronik | SWITCH REED SPST-NO 10W 22-38AT THT | 0 |
|
$3.6068 / $3.9675 | RFQ |