Part Details for MVSTBR2,5/2-ST by Phoenix Contact
Overview of MVSTBR2,5/2-ST by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MVSTBR2,5/2-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 59 |
|
$1.1250 / $3.0000 | Buy Now |
Part Details for MVSTBR2,5/2-ST
MVSTBR2,5/2-ST CAD Models
MVSTBR2,5/2-ST Part Data Attributes:
|
MVSTBR2,5/2-ST
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
MVSTBR2,5/2-ST
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 2.5 A | |
Rated Voltage | 12 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 12 mm2 | |
Wire Gauge | 320 AWG |