Part Details for MVSTBW2,5/5-ST-5,08 by Phoenix Contact
Overview of MVSTBW2,5/5-ST-5,08 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVSTBW2,5/5-ST-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 25 |
|
$3.3750 / $6.7500 | Buy Now |
Part Details for MVSTBW2,5/5-ST-5,08
MVSTBW2,5/5-ST-5,08 CAD Models
MVSTBW2,5/5-ST-5,08 Part Data Attributes
|
MVSTBW2,5/5-ST-5,08
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
MVSTBW2,5/5-ST-5,08
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | UL 94V-0, PA, SAFETY APPROVAL: UL; VDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CCA; CSA; CUL; EAC | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for MVSTBW2,5/5-ST-5,08
This table gives cross-reference parts and alternative options found for MVSTBW2,5/5-ST-5,08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVSTBW2,5/5-ST-5,08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSTBT2,5/5-STF-5,08 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | MVSTBW2,5/5-ST-5,08 vs MSTBT2,5/5-STF-5,08 |
MSTB2,5/5-STF-5,08BK | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | MVSTBW2,5/5-ST-5,08 vs MSTB2,5/5-STF-5,08BK |
1764215 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | MVSTBW2,5/5-ST-5,08 vs 1764215 |
5438207 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | MVSTBW2,5/5-ST-5,08 vs 5438207 |
MSTB2,5/5-STF-5,08BKAU | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | MVSTBW2,5/5-ST-5,08 vs MSTB2,5/5-STF-5,08BKAU |
BCVP-508R-5GY | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | MVSTBW2,5/5-ST-5,08 vs BCVP-508R-5GY |
1737598 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | MVSTBW2,5/5-ST-5,08 vs 1737598 |