Part Details for MVT-2511 by Altech Corporation
Overview of MVT-2511 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVT-2511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVT-2511-ND
|
DigiKey | PCB TERM VERT TRIPLE LEVEL 508MM Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7730 | Buy Now |
DISTI #
845-MVT-2511
|
Mouser Electronics | Fixed Terminal Blocks PCBVertTripleLevel 5.08mm 33pl 15A RoHS: Compliant | 0 |
|
$6.6300 / $7.5600 | Order Now |
DISTI #
70078547
|
RS | Terminal Block, PCB, 30 to 14 AWG, 33, Vertical-Triple Level, 15 A, 300 V, M3 | Altech Corp MVT-2511 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0400 / $7.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$6.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2300 / $9.4700 | Buy Now |
DISTI #
10113043
|
TestEquity LLC | Altech MVT-2511 Fixed PCB Block, 5.08mm Pin Spacing, 33 Poles, Vertical-Triple Level | 0 |
|
$9.2500 | Buy Now |
Part Details for MVT-2511
MVT-2511 CAD Models
MVT-2511 Part Data Attributes
|
MVT-2511
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MVT-2511
Altech Corporation
Barrier Strip Terminal Block, 15A, 2.08mm2, 3 Row(s), 3 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 3 | |
Number of Rows | 3 | |
Number of Ways | 33 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |