Part Details for MVTB-254 by Altech Corporation
Overview of MVTB-254 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVTB-254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVTB-254-ND
|
DigiKey | PCB TERM TRIPLE LVL1016MMPS VERT Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2540 | Buy Now |
DISTI #
845-MVTB-254
|
Mouser Electronics | Fixed Terminal Blocks PCBTrplLvl 10.16mm Vert 12pl 15A RoHS: Compliant | 0 |
|
$4.7200 / $5.2000 | Order Now |
DISTI #
71227688
|
RS | PCB Term, Triple Lvl,10.16mmPS, Vert, 12pole, 15A, 300V | Altech Corp MVTB-254 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8400 / $4.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9700 / $6.0300 | Buy Now |
DISTI #
10115716
|
TestEquity LLC | Altech MVTB-254 Fixed PCB Block, 10.16 mm Pin Spacing, 12 Poles, Vertical-Triple Level | 0 |
|
$5.8900 | Buy Now |
Part Details for MVTB-254
MVTB-254 CAD Models
MVTB-254 Part Data Attributes:
|
MVTB-254
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MVTB-254
Altech Corporation
Barrier Strip Terminal Block, 15A, 2.08mm2, 3 Row(s), 3 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 3 | |
Number of Rows | 3 | |
Number of Ways | 12 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |