There are no models available for this part yet.
Overview of MVU18-250DFX by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MVU18-250DFX by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66W6108
|
Newark | Terminal, Female Disconnect, 0.25", Crimp, Red, Product Range:Scotchlok Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg Rohs Compliant: Yes |3M MVU18-250DFX RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$115.4800 / $223.9400 | Buy Now | |
DISTI #
517-MVU18-250DFX
|
Mouser Electronics | Terminals FEMALE DISCNT VINYL INS BTL 71F-250-32-P RoHS: Compliant | 0 |
|
$0.8220 / $2.6700 | Order Now | |
DISTI #
MMM7000133356
|
Heilind Electronics | 7000133356 80611464365 MVU18-250DFX FEMALE DISCO | Americas - 0 in Stock |
|
$0.9969 / $1.2760 | Buy Now | |
DISTI #
51673284
|
Verical | Quick Disconnect Terminal 18-22AWG F Case RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1410 | Americas - 200 |
|
$1.1479 / $1.3910 | Buy Now |