Part Details for MVU18-250DMFK-A by 3M Interconnect
Overview of MVU18-250DMFK-A by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVU18-250DMFK-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44P4218
|
Newark | Crimp Terminal, 6.35Mm, Multi Stack, Red, Product Range:Scotchlok Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |3M MVU18-250DMFK-A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5280 | Buy Now |
DISTI #
7100165164
|
Avnet Americas | 80610984314 R/Y+ WIRE CONNECTOR 100/BOX - Bulk (Alt: 7100165164) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MVU18-250DMFK-A
|
Mouser Electronics | Terminals B-50-1101K 771-250-P-A 91610 RoHS: Compliant | 1148 |
|
$0.4220 / $0.8400 | Buy Now |
DISTI #
MMM7100165164
|
Heilind Electronics | 7100165164 80611444078 B-50-1101K 771-250-P-A 91610 | Americas - 0 in Stock |
|
$0.4485 / $0.4702 | Buy Now |