Part Details for MVU18-250DMFK by 3M
Overview of MVU18-250DMFK by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVU18-250DMFK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71084037
|
RS | Terminal, 22 to 18 AWG, Brass, Male, 0.250 in. W x 0.032 in. T, 0.07 in. | 3M MVU18-250DMFK RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3960 / $0.4960 | RFQ |
Part Details for MVU18-250DMFK
MVU18-250DMFK CAD Models
MVU18-250DMFK Part Data Attributes
|
MVU18-250DMFK
3M
Buy Now
|
Compare Parts:
MVU18-250DMFK
3M
|
Samacsys Manufacturer | 3M |