Part Details for MVU18-250DMK by 3M Interconnect
Overview of MVU18-250DMK by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Price & Stock for MVU18-250DMK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
920042-02-ND
|
DigiKey | CONN QC TAB 18-22AWG 0.250 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3490 In Stock |
|
$0.3433 / $0.7300 | Buy Now |
DISTI #
7100024609
|
Avnet Americas | Butt Connector 18-22AWG M Case - Bulk (Alt: 7100024609) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MVU18-250DMK
|
Mouser Electronics | Terminals B-35-1102K 71M-250-32-P 99464 RoHS: Compliant | 0 |
|
$0.2760 / $0.6400 | Order Now |
DISTI #
V36:1790_06652776
|
Arrow Electronics | Butt Connector 18-22AWG Electrolytic Copper Red M Case RoHS: Compliant Min Qty: 378 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1445 | Americas - 470 |
|
$0.2649 | Buy Now |
DISTI #
MMM7100024609
|
Heilind Electronics | 7100024609 80610064778 B-35-1102K 71M-250-32-P 99464 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
60867206
|
Verical | Butt Connector 18-22AWG Electrolytic Copper Red M Case RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2107 | Americas - 2100 |
|
$0.4148 / $0.5801 | Buy Now |
DISTI #
25909124
|
Verical | Butt Connector 18-22AWG Electrolytic Copper Red M Case RoHS: Compliant Min Qty: 378 Package Multiple: 1 Date Code: 1445 | Americas - 470 |
|
$0.2649 | Buy Now |
Part Details for MVU18-250DMK
MVU18-250DMK CAD Models
MVU18-250DMK Part Data Attributes
|
MVU18-250DMK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MVU18-250DMK
3M Interconnect
VINYL INSULATED BUTTED SEAM MALE DISCONNECT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Safety Approval | CSA; UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 18 AWG |