Part Details for MW-30-03-F-D-130-075 by Samtec Inc
Overview of MW-30-03-F-D-130-075 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MW-30-03-F-D-130-075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MW-30-03-F-D-130-075-ND
|
DigiKey | CONN HDR 60POS 0.039 STACK SMD Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$3.3500 / $9.4700 | Buy Now |
|
Master Electronics | 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$3.3500 / $9.4700 | Buy Now |
Part Details for MW-30-03-F-D-130-075
MW-30-03-F-D-130-075 CAD Models
MW-30-03-F-D-130-075 Part Data Attributes:
|
MW-30-03-F-D-130-075
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MW-30-03-F-D-130-075
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Black Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.125 inch | |
Body Depth | 0.13 inch | |
Body Length | 1.17 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.175 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.9906 mm | |
Total Number of Contacts | 60 |