Part Details for MW-MLD-2835-3Y-LENS by POS
Overview of MW-MLD-2835-3Y-LENS by POS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MW-MLD-2835-3Y-LENS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MW-MLD-2835-3Y
|
TME | LED, yellow, 720mW, 15lm, IP67, 160°, No.of diodes: 3, -25÷55°C, 2835 Min Qty: 1 | 0 |
|
$0.4830 / $0.6400 | RFQ |